| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC30DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC30DRYI-S13 |
FMC30DRYI-S13
| Heilind Number: | SULFMC30DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC30DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC30DRYI-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts, each with a termination method of Card Extender and contact material of Spinodal with gold plating, it guarantees excellent conductivity. The Full Bellow contact type and straddle orientation offer secure connections, while the -65 to 200°C operating temperature range makes it suitable for extreme environments. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this threaded mount connector is ideal for board-to-board and card edge applications. Trust the FMC30DRYIS13 for efficient and durable connectivity in your projects.

