FMC30DRYI-S734

Heilind Number:SULFMC30DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRYI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRYI-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC30DRYI-S734

Detailed Description

Introducing the FMC30DRYI-S734, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable conductivity and corrosion resistance. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for power and signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure connections, while the straight orientation and 2 rows of 30 positions each offer flexibility in board layout. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it perfect for space-constrained applications. Whether used in board-to-board or card edge connections, the FMC30DRYIS734 is a reliable solution for your connectivity needs.