| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC30DRYI-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC30DRYI-S93 |
FMC30DRYI-S93
| Heilind Number: | SULFMC30DRYI-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC30DRYI-S93 |
| ECAD Model: |
Specifications
Detailed Description
The FMC30DRYI-S93 PCB connector is a high-performance component designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, it ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and 60 positions, it offers ample connectivity options. The connector's threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range of -65 to 200°C, it guarantees performance in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Meeting stringent quality standards, this connector is ideal for mission-critical systems where performance and durability are paramount.

