FMC30DRYN

Heilind Number:SULFMC30DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC30DRYN

Detailed Description

Featuring a unique PPS & Spinodal construction, our SKU FMC30DRYN connector offers unparalleled performance in demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable conductivity at a pitch of 2.54mm (.1 in). Designed for high-power environments, it boasts a voltage rating of 700VAC and an amperage of 3A. The two-row, 60-position configuration with Full Bellow contacts guarantees secure and efficient connections. Suitable for harsh operating conditions, it has an impressive operating temperature range of -65 to 200°C. Its straight orientation, no mounting requirement, and thru-hole termination method make installation a breeze. Measuring 10.95mm (.431 in) in height, 8.38mm (.33 in) in width, with a tail length of 11.18mm (.44 in), this connector is compact yet robust, ideal for board-to-board and card edge applications. Trust in the reliability and quality of our FMC30DRYN connector for your critical connectivity needs.