FMC30DRYS-S13

Heilind Number:SULFMC30DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC30DRYS-S13

Detailed Description

Introducing the FMC30DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector ensures reliable connectivity even in harsh environments. With a contact pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 60 positions offers versatile connectivity options. Gold-plated contacts and a card extender termination method guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 200°C, it is ideal for aerospace, military, and industrial use. With a compact design and straddle orientation, it facilitates space-saving PCB layouts. Trust the FMC30DRYS-S13 for secure and efficient board-to-board connections in your mission-critical systems.