FMC30DRYS-S93

Heilind Number:SULFMC30DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC30DRYS-S93

Detailed Description

Introducing the FMC30DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector offers reliable connectivity in industrial settings. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent performance requirements. The straight orientation and full bellow contact type make for easy and secure mating. With 60 positions and a tail length of 11.18mm (.44 in), it accommodates complex PCB layouts. Rated for an operating temperature range of -65 to 200°C, it guarantees performance in harsh environments. The gold termination plating adds durability and longevity to this connector, making it ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity with the FMC30DRYSS93.