FMC30DRYS

Heilind Number:SULFMC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DRYS

Detailed Description

Introducing the FMC30DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a compact design with two rows of 30 female contacts, this connector offers seamless connectivity with a pitch of 2.54mm. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of applications. The termination method is through-hole, guaranteeing secure and stable mounting. The connector's straight orientation and side-hole mount type make it easy to integrate into your circuit board layout. With an amperage rating of 3A and full bellow contact type, it provides dependable performance even in high-vibration environments. Trust the FMC30DRYS for your critical connectivity needs.