FMC31DRAH-S93

Heilind Number:SULFMC31DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRAH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC31DRAH-S93

Detailed Description

Introducing the FMC31DRAH-S93, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows of 62 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 200°C and rated for 700VAC, it guarantees durability and safety in harsh environments. The Full Bellow contact type and 3A amperage rating further enhance its performance. With a compact design measuring 10.95mm in height and 8.38mm in width, the FMC31DRAH-S93 is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for secure and efficient board-to-board connections.