FMC31DRAH

Heilind Number:SULFMC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC31DRAH

Detailed Description

The FMC31DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable spinodal contact material with gold plating, it ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. Its compact design, with two rows of 62 positions each, and right-angle orientation make it ideal for space-constrained environments. The termination method via clearance hole and thru-hole ensures easy and secure installation. Operating in a wide temperature range from -65°C to 200°C, it is suitable for harsh environments. The connector's full bellow contact type guarantees excellent mechanical stability. With a tail length of 3.18mm and a low profile of 10.95mm, it offers versatility in board layout. The FMC31DRAH is a top choice for applications where reliability, performance, and durability are paramount.