FMC31DRAN-S93

Heilind Number:SULFMC31DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC31DRAN-S93

Detailed Description

The FMC31DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a thin profile of .000030 inches, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and a current handling capacity of 3A, it meets stringent power requirements. The female connector has two rows with 62 positions, offering ample connectivity options. Its thru-hole termination method and gold plating guarantee secure and durable connections. Operating efficiently in temperatures ranging from -65 to 200°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained installations. Meeting industry standards for performance and durability, the FMC31DRAN-S93 is a reliable choice for critical electronic systems.