| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC31DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC31DRAN |
FMC31DRAN
| Heilind Number: | SULFMC31DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC31DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC31DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent signal transmission and durability. The right-angle orientation and two rows of 62 female contacts offer versatile connectivity options. With a tail length of 3.18mm and a pitch of 2.54mm, it facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 200°C, it is suitable for use in extreme conditions. Trust the FMC31DRAN for secure and efficient board-to-board connections in your projects.

