| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC31DRAS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC31DRAS-S734 |
FMC31DRAS-S734
| Heilind Number: | SULFMC31DRAS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC31DRAS-S734 |
| ECAD Model: |
Specifications
Detailed Description
The FMC31DRAS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating in Gold, this connector ensures reliable and efficient power transmission. Featuring a full bellow contact type and a pitch of 2.54mm, it offers precise connectivity for up to 62 positions. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, it guarantees durability in harsh environments. With a compact connector height of 10.95mm and a width of 8.38mm, it saves space without compromising performance. Ideal for industrial and aerospace applications, the FMC31DRAS-S734 is a trusted solution for critical connectivity needs.

