FMC31DRAS

Heilind Number:SULFMC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC31DRAS

Detailed Description

Introducing the FMC31DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm, this connector features two rows of 62 female contacts with a termination method of thru hole for secure and reliable connectivity. The contacts are made of durable spinodal material with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, allows for easy integration into various electronic systems. The right-angle orientation and side hole mount type offer flexibility in installation. Ideal for applications requiring high reliability and performance, the FMC31DRAS is a top choice for engineers in the aerospace, defense, and industrial sectors.