| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC31DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC31DREI |
FMC31DREI
| Heilind Number: | SULFMC31DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC31DREI |
| ECAD Model: |
Specifications
Detailed Description
The FMC31DREI is a high-performance, two-row female connector designed for board-to-board PCB applications. Featuring PPS and spinodal construction with a contact pitch of 2.54mm, this connector ensures reliable and efficient electrical connections. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, it is suitable for use in a variety of environments. The termination method is through eyelets, with gold plating for enhanced conductivity. The 62-position connector has a straight orientation and a tail length of 5.72mm, offering versatility in installation. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Ideal for high-reliability applications, the FMC31DREI connector guarantees long-lasting performance.

