| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC31DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC31DREN-S13 |
FMC31DREN-S13
| Heilind Number: | SULFMC31DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC31DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC31DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 62 female contacts, each crafted from durable Spinodal material and plated with gold for superior conductivity. Its full bellow contact type ensures reliable connections, while the termination method of card extender allows for easy installation. Operating at temperatures ranging from -65 to 200°C and rated for 700VAC, this connector is ideal for use in harsh environments. Measuring just 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the FMC31DRENS13 for secure and efficient PCB connections.

