FMC31DREN-S93

Heilind Number:SULFMC31DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC31DREN-S93

Detailed Description

Featuring a unique combination of PPS and Spinodal materials, this female connector with a skewed tail is engineered for optimal performance in demanding environments. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact plating of gold provides excellent conductivity, while the termination method of eyelet guarantees secure connections. With two rows of 62 positions each, this connector offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations on PCBs or card edges. Compliant with high-quality standards, this connector, with SKU FMC31DREN-S93, is a dependable choice for your connectivity needs.