FMC31DREN

Heilind Number:SULFMC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULFMC31DREN

Detailed Description

Introducing the FMC31DREN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for versatile connectivity. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method using eyelets and spinodal contact material with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for use in extreme conditions. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it easy to integrate into PCB layouts. Whether in aerospace, defense, or industrial systems, the FMC31DREN delivers superior performance and reliability.