FMC31DRES-S13

Heilind Number:SULFMC31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC31DRES-S13

Detailed Description

Introducing the FMC31DRES-S13, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows accommodating a total of 62 positions, this connector offers seamless connectivity in compact spaces. Featuring a female gender and side hole mount type, it ensures secure attachment to PCBs. The contact material is Spinodal with gold plating, guaranteeing optimal conductivity and durability. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC, this connector is reliable in even the most demanding environments. Its card extender termination method and full bellow contact type further enhance its performance. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the connector is compact yet robust. Ideal for high-reliability applications, the FMC31DRES-S13 is a crucial component in ensuring seamless connectivity and signal transmission on PCBs.