FMC31DRES

Heilind Number:SULFMC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULFMC31DRES

Detailed Description

Introducing our FMC31DRES PCB connector, featuring a robust design for high-reliability applications. This female connector, with two rows and a side-hole mount type, ensures secure connectivity. With a contact material of Spinodal and gold plating, it guarantees excellent signal transmission. The full bellow contact type and eyelet termination method further enhance its durability. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for demanding environments. Boasting 62 positions and a pitch of 2.54mm, this connector offers versatile connectivity options. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the FMC31DRES for reliable and efficient board-to-board or card edge connections in your projects.