FMC31DRXS

Heilind Number:SULFMC31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULFMC31DRXS

Detailed Description

The FMC31DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, it offers reliable connectivity in tight spaces. The female connector, with a contact material of Spinodal and gold plating, ensures excellent signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. Its full bellow contact type and straight orientation further enhance its efficiency. Operating smoothly in extreme temperatures ranging from -65 to 200 °C, this connector guarantees durability and performance. Its side-hole mount type and through-hole termination method make installation easy and secure. With 62 positions and a tail length of 4.7mm (.185 in), it accommodates complex PCB layouts with precision. The FMC31DRXS is a vital component in aerospace, defense, and industrial applications where reliability is paramount.