FMC31DRYI

Heilind Number:SULFMC31DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC31DRYI

Detailed Description

PPS & Spinodal Board-to-Board PCB Connector, SKU FMC31DRYI, offers high-performance connectivity for your electronic applications. With a contact pitch of 2.54mm (.1 in) and 62 positions, this female connector ensures secure and efficient data transmission. Featuring a threaded mount type and thru-hole termination method, it guarantees easy and reliable installation on your PCB. The contact material, Spinodal, combined with gold plating, enhances durability and conductivity, while the full bellow contact type ensures optimal signal integrity. Operating at a wide temperature range of -65 to 200 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and amperage of 3A, this connector meets high-performance standards. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-saving integration. Whether for industrial or commercial applications, the FMC31DRYI connector guarantees reliable and long-lasting connectivity.