FMC31DRYN-S13

Heilind Number:SULFMC31DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC31DRYN-S13

Detailed Description

The FMC31DRYN-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable connectivity with a contact resistance of just .000030 ohms. With a voltage rating of 700 VAC and amperage capacity of 3 A, it is suitable for power and signal transmission. The connector is a female type with two rows of 62 positions, allowing for versatile board-to-board connections. Its termination method of Card Extender and orientation of Straddle make it easy to install and use. With an operating temperature range of -65 to 200°C and gold termination plating, it offers exceptional durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it has a compact footprint while providing ample connection options. Ideal for use in aerospace, defense, and other hi-rel industries, the FMC31DRYNS13 connector is a reliable solution for your PCB interconnect needs.