FMC31DRYN-S734

Heilind Number:SULFMC31DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC31DRYN-S734

Detailed Description

The FMC31DRYN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact plating of gold, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm (.1 in) and two rows of 62 positions, it offers ample connectivity options. The female connector, terminated through holes, guarantees secure attachment. Operating at a wide temperature range of -65 to 200°C, it's suitable for harsh environments. Its full bellow contact type and straight orientation further enhance its versatility. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power setups. The gold termination plating adds durability and corrosion resistance. Compact in size with dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, it's space-efficient. Whether for industrial, aerospace, or other applications, the FMC31DRYN-S734 is a reliable connectivity solution.