FMC31DRYN-S93

Heilind Number:SULFMC31DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRYN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC31DRYN-S93

Detailed Description

Introducing the FMC31DRYNS93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and spinodal construction, this connector offers exceptional durability and reliability, making it ideal for use in aerospace, defense, and industrial environments. Featuring a contact material of spinodal and gold plating, it ensures secure and efficient connections with a voltage rating of 700 VAC and an amperage of 3A. The 62-position, 2-row configuration with a pitch of 2.54mm allows for versatile connectivity options. Its straight orientation and no mounting design streamline installation, while the thru-hole termination method guarantees a robust connection. With an operating temperature range of -65 to 200°C, this connector is built to withstand extreme conditions. The FMC31DRYNS93 is the perfect solution for high-reliability applications where performance is paramount.