FMC31DRYS-S13

Heilind Number:SULFMC31DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC31DRYS-S13

Detailed Description

The FMC31DRYS-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact plating of gold, this connector ensures reliable signal transmission with a contact resistance of only .000030 ohms. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data connections. Its 62 positions, arranged in 2 rows, offer ample connectivity options. The side-hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range of -65 to 200°C, this connector is ideal for harsh environments. Its straddle orientation and full bellow contact type provide stability and durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The FMC31DRYSS13 is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.