| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC31DRYS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC31DRYS-S734 |
FMC31DRYS-S734
| Heilind Number: | SULFMC31DRYS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC31DRYS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC31DRYS-S734, a high-performance PCB connector designed for critical applications. With a contact material of Spinodal and contact plating in Gold, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm (.1 in) and two rows with a total of 62 positions, it offers versatile connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 200°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained installations. Trust the FMC31DRYS-S734 for efficient and durable board-to-board and card edge connections in your projects.

