FMC31DRYS

Heilind Number:SULFMC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULFMC31DRYS

Detailed Description

Introducing the FMC31DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector offers exceptional reliability in harsh environments. With a contact pitch of 2.54mm (.1 in) and 62 positions, it provides secure and efficient connectivity. The female connector, with side hole mount type and thru-hole termination method, ensures easy installation onto PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-intensive systems. Gold contact plating guarantees excellent signal transmission, while the full bellow contact type enhances connectivity stability. With an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for efficient PCB layout. Trust in the FMC31DRYS for secure and high-speed data transmission in your electronic devices.