FMC35DRAI-S93

Heilind Number:SULFMC35DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRAI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC35DRAI-S93

Detailed Description

Introducing the FMC35DRAI-S93, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of Spinodal and contact plating of gold, it ensures reliable conductivity even in harsh environments. The full bellow contact type and threaded mount offer a robust and stable connection, while the thru-hole termination method simplifies installation. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, this connector is suitable for demanding industrial and aerospace applications. With 70 positions and a tail length of 3.18mm, it provides ample connectivity options. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained installations. Trust the FMC35DRAIS93 for high-reliability connectivity in your projects.