FMC35DRAN-S734

Heilind Number:SULFMC35DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRAN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC35DRAN-S734

Detailed Description

Introducing the FMC35DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 2.54mm (.1 in) and 70 positions, it offers ample connectivity options. The full bellow contact type and right-angle orientation make it versatile for different mounting configurations. Rated for 700VAC and with an operating temperature range of -65 to 200°C, it guarantees safe and stable operation even in harsh environments. The termination method of thru-hole soldering and a tail length of 3.18mm (.125 in) facilitate easy installation. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the FMC35DRAN-S734 is a reliable solution for your connectivity needs.