| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC35DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC35DRAN-S93 |
FMC35DRAN-S93
| Heilind Number: | SULFMC35DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC35DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC35DRAN-S93, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 positions, this connector offers reliable and secure connectivity. Featuring PPS and Spinodal construction with gold contact plating, it ensures excellent durability and conductivity. The full bellow contact type and right-angle orientation make it ideal for space-saving installations. Operating in a wide temperature range of -65 to 200°C and rated for 700VAC, it guarantees reliable performance in harsh environments. The termination method of thru-hole with gold plating offers easy and efficient soldering. With a connector height of 10.95mm and a compact width of 10.16mm, it is suitable for compact PCB layouts. Trust the FMC35DRAN-S93 for your critical connection needs.

