| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC35DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC35DRAN |
FMC35DRAN
| Heilind Number: | SULFMC35DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC35DRAN |
| ECAD Model: |
Specifications
Detailed Description
The FMC35DRAN is a high-performance PCB connector designed for demanding applications. Featuring a pitch of 2.54mm and a contact material of Spinodal with gold plating, this connector ensures reliable conductivity with a voltage rating of 700 VAC. Its right-angle orientation and two rows with 70 positions offer flexibility in board-to-board connections. With a tail length of 3.18mm and a compact connector height of 10.95mm, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Ideal for PPS and spinodal applications, the FMC35DRAN guarantees excellent performance and durability in aerospace, military, and industrial settings.

