FMC35DRAS

Heilind Number:SULFMC35DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRAS

Detailed Description

Introducing the FMC35DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a minuscule .000030 inch pitch, this connector ensures precise and reliable connectivity. With a current rating of 3A and a voltage capability of 700 VAC, it's suitable for power and signal transmission. The female connector has two rows of contacts, each plated with gold for optimal conductivity. Its unique Full Bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector guarantees performance in harsh environments. With 70 positions and a tail length of 3.18mm, it offers versatility in PCB layouts. Trust the FMC35DRAS for rugged and efficient board-to-board connections in aerospace, military, and industrial applications.