FMC35DREH

Heilind Number:SULFMC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DREH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DREH

Detailed Description

Introducing the FMC35DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable and secure connections in your electronic systems. Featuring a contact material of Spinodal and contact plating of Gold, it offers excellent conductivity and corrosion resistance. The two-row, straight orientation with 70 positions allows for efficient PCB mating. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The termination method using eyelets and gold plating guarantees durability and low contact resistance. Measuring 10.95mm in height and 10.16mm in width, the FMC35DREH is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with this reliable and high-quality connector.