FMC35DREI-S13

Heilind Number:SULFMC35DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DREI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DREI-S13

Detailed Description

Introducing the FMC35DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a ultra-thin .000030 inch profile, this connector ensures reliable connectivity in compact spaces. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of modern electronic systems. The female connector with two rows, threaded mount type, and card extender termination method offers secure and stable installation. Contact material of Spinodal and Gold plating guarantee excellent conductivity and corrosion resistance. The 2.54mm pitch and full bellow contact type accommodate precise signal transmission. Operating within a wide temperature range of -65 to 200°C, it is suitable for harsh environments. With 70 positions and a tail length of 5.33mm, it provides ample connectivity options. This connector, part of the hi-rel FMC35DREIS13 series, is a top choice for aerospace, defense, and industrial applications.