FMC35DREN-S13

Heilind Number:SULFMC35DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DREN-S13

Detailed Description

FMC35DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The two-row, 70-position female connector with full bellow contact type and straddle orientation offers versatility in connectivity. Its tail length of 5.33mm and termination method via card extender make installation easy and secure. Operating in a wide temperature range of -65 to 200°C, this connector is built to withstand harsh environmental conditions. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Gold termination plating ensures long-term durability, while meeting the essential standards for reliability. Whether used in aerospace, military, or industrial applications, the FMC35DREN-S13 connector guarantees high performance and longevity. Upgrade your connectivity with this top-of-the-line component.