| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC35DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC35DREN-S93 |
FMC35DREN-S93
| Heilind Number: | SULFMC35DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC35DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC35DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity, even under extreme conditions. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 70 positions, accommodating complex PCB layouts. Its straight orientation and no mounting requirement offer versatility in installation. With an operating temperature range of -65 to 200°C, this connector is built to withstand harsh environments. Trust the FMC35DRENS93 for secure and durable connections in your electronic systems.

