FMC35DREN

Heilind Number:SULFMC35DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DREN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DREN

Detailed Description

Introducing the FMC35DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows, each housing 70 female contacts with full bellow contact type for secure and reliable connections. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its termination method using eyelets and gold plating guarantees durability and stable performance even in harsh environments. With a tail length of 5.72mm (.225 in) and a compact connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), the FMC35DREN offers efficient space utilization on PCBs. Rated for an operating temperature range of -65 to 200°C, this connector is ideal for use in a wide range of industries. Whether it's aerospace, defense, or industrial applications, the FMC35DREN delivers exceptional quality and reliability. Upgrade your PCB connections with this advanced connector solution.