FMC35DRES-S13

Heilind Number:SULFMC35DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRES-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRES-S13

Detailed Description

The FMC35DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a thickness of just .000030 inches, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and data-intensive systems. The female connector, with two rows of 70 positions, utilizes a side hole mount and card extender termination method for easy installation. Gold plating on spinodal contacts guarantees excellent conductivity, while the full bellow design and straddle orientation enhance durability. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its compact size, measuring 10.95mm in height and 10.16mm in width, makes it versatile for various PCB designs. Gold termination plating ensures long-term reliability, making it a perfect choice for aerospace, defense, and industrial applications. Trust the FMC35DRESS13 for secure and efficient board-to-board connections in your critical systems.