FMC35DRES-S93

Heilind Number:SULFMC35DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC35DRES-S93

Detailed Description

The FMC35DRES-S93 connector offers reliable power transmission with a current rating of 3 A and a voltage capacity of 700 VAC, making it suitable for high-performance electronic applications. Featuring a gender-specific design with two rows for efficient connectivity, this connector is equipped with Spinodal contact material and gold plating for enhanced durability and conductivity. Its side hole mount type and eyelet termination method ensure secure attachment to PCBs. The full bellow contact type allows for smooth mating and unmating operations. With a pitch of 2.54 mm and 70 positions, it provides ample connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C, this connector is ideal for use in harsh environments. Additionally, its compact dimensions of 10.95 mm height and 10.16 mm width make it space-efficient on PCBs. Trust in the FMC35DRESS93 for high-reliability board-to-board and card edge connections in your electronic designs.