FMC35DRES

Heilind Number:SULFMC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULFMC35DRES

Detailed Description

Introducing the FMC35DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers precise and reliable connectivity. Featuring PPS & Spinodal construction with gold contact plating, it ensures optimal signal transmission even in harsh environments. The female connector with eyelet termination method and full bellow contact type guarantees secure attachment. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC and 3A amperage, it's suitable for diverse industrial uses. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it space-efficient. With 70 positions and tail length of 5.72mm (.225 in), it offers versatility in connectivity. Whether for aerospace, military, or industrial applications, the FMC35DRES is a reliable choice for high-reliability connections.