FMC35DRXN

Heilind Number:SULFMC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRXN

Detailed Description

Introducing the FMC35DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 35 positions, allowing for efficient data and power transmission. With a contact pitch of 2.54mm (.1 in) and a termination method of thru-hole soldering, it ensures secure and reliable connectivity. The contact material is Spinodal with gold plating, offering excellent conductivity and durability. Rated for up to 700VAC and 3A, it meets stringent safety and performance standards. Operating smoothly in temperatures ranging from -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the FMC35DRXN guarantees superior signal integrity and longevity. Elevate your connectivity solutions with this reliable and high-quality connector.