FMC35DRYH-S13

Heilind Number:SULFMC35DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRYH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRYH-S13

Detailed Description

The FMC35DRYH-S13 PCB connector is a high-performance component designed for demanding applications. Featuring PPS and Spinodal construction with a thickness of just .000030 inches, this connector ensures reliable connectivity in even the most challenging environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. Its female gender, two-row configuration, and straddle orientation make it versatile for various board-to-board connections. The contact material of Spinodal with gold plating guarantees excellent conductivity and corrosion resistance. Equipped with a full bellow contact type and card extender termination method, it offers secure and stable connections. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 200°C, this connector is highly durable. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. Ideal for high-reliability applications, this connector meets the stringent requirements of industries such as aerospace and defense.