FMC35DRYI

Heilind Number:SULFMC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULFMC35DRYI

Detailed Description

Introducing the FMC35DRYI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and boasting a contact type of Full Bellow, this connector ensures reliable and secure connections in demanding environments. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is quick and hassle-free. The contact material of Spinodal and gold plating guarantee excellent conductivity and corrosion resistance. With 70 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 200°C, it is ideal for use in extreme conditions. The FMC35DRYI is the perfect choice for engineers and designers seeking a durable and high-reliability connector solution.