FMC35DRYN-S13

Heilind Number:SULFMC35DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRYN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRYN-S13

Detailed Description

The FMC35DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 70 female contacts, it offers reliable connectivity in compact spaces. Featuring PPS and Spinodal construction, with contact plating in gold, it ensures excellent conductivity and durability. The termination method of Card Extender and Full Bellow contact type guarantee secure connections even in high-vibration environments. Operating in a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh industrial settings. Its low-profile design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for efficient PCB integration. Gold termination plating further enhances its reliability. Ideal for aerospace, defense, and other high-reliability applications, the FMC35DRYN-S13 sets the standard for performance and durability in board-to-board connectivity.