FMC35DRYN-S734

Heilind Number:SULFMC35DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRYN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC35DRYN-S734

Detailed Description

Introducing the FMC35DRYN-S734, a high-performance board-to-board PCB connector designed for precision electronic applications. With a contact pitch of 2.54mm (.1 in) and a full bellow contact type, this connector ensures secure and reliable signal transmission. Featuring gold contact plating and termination, it guarantees excellent conductivity and durability. The female gender, straight orientation, and two rows with 70 positions offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 200°C, it is ideal for demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. Its spinodal contact material further enhances its performance. Tailored for hi-rel applications, the FMC35DRYNS734 is the perfect choice for aerospace, defense, and other mission-critical industries. Elevate your connectivity standards with this top-of-the-line connector.