| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC35DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC35DRYN-S93 |
FMC35DRYN-S93
| Heilind Number: | SULFMC35DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC35DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
The PPS & Spinodal Board-to-Board PCB Connector, SKU FMC35DRYN-S93, offers reliable connectivity with a contact material of Spinodal and gold plating, ensuring optimal signal transmission in high-voltage applications up to 700 VAC. Featuring a female gender, straight orientation, and 2 rows with 70 positions, this connector is designed for efficient PCB mating. With a pitch of 2.54mm and a tail length of 11.18mm, it provides secure thru-hole termination. Operating in a wide temperature range from -65 to 200°C, it is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it fits compactly on PCBs. A reliable choice for demanding applications, the FMC35DRYNS93 ensures durability and performance.

