FMC35DRYN

Heilind Number:SULFMC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRYN

Detailed Description

The FMC35DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact pitch of 2.54mm, this connector offers exceptional reliability and signal integrity. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The connector has a female gender, two rows of contacts, and a straight orientation, making it easy to integrate into various electronic systems. Its full bellow contact type and gold plating guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its termination method through hole and tail length of 11.18mm facilitate secure and stable connections. Ideal for use in aerospace, defense, and industrial applications, the FMC35DRYN is a reliable solution for your connectivity needs.