FMC35DRYS-S13

Heilind Number:SULFMC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC35DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC35DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC35DRYS-S13

Detailed Description

Introducing the FMC35DRYS-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring Spinodal contact material with gold plating, it ensures excellent signal transmission and corrosion resistance. The card extender termination method and side hole mount type make installation easy and secure. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. With a tail length of 10.8mm and a low profile design, it is ideal for space-constrained PCB layouts. Trust the FMC35DRYSS13 for your critical board-to-board connections in aerospace, defense, and industrial applications.