| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC35DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULFMC35DRYS |
FMC35DRYS
| Heilind Number: | SULFMC35DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC35DRYS |
| ECAD Model: |
Specifications
Detailed Description
The FMC35DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact pitch of 2.54mm, it ensures reliable connectivity with an amperage rating of 3A and a voltage withstand of 700VAC. This female connector, with two rows and 70 positions, offers a secure fit with side hole mounting and gold-plated thru-hole termination. The contact material is Spinodal, further enhancing conductivity. Operating in a wide temperature range of -65 to 200°C, it guarantees durability in harsh environments. With a straight orientation and a tail length of 11.18mm, it facilitates easy installation. This connector, belonging to the hi-rel category, is ideal for aerospace, military, and industrial applications.

