FMC36DRAH-S734

Heilind Number:SULFMC36DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRAH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULFMC36DRAH-S734

Detailed Description

Introducing our FMC36DRAH-S734 PCB connector, designed for high-reliability applications requiring precision performance. With a pitch of 2.54mm and clearance hole mount type, this connector offers seamless integration onto your PCB. Featuring 72 female contacts with full bellow contact type and gold plating, it ensures optimal conductivity and durability. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for diverse environments. The spinodal contact material guarantees reliable signal transmission, while the right-angle orientation and 3.18mm tail length provide flexibility in installation. Measuring 10.95mm in height and .4 inches in width, it offers a compact yet robust solution for your connectivity needs. Trust in the FMC36DRAH-S734 for secure and efficient board-to-board and card edge connections in critical systems.